845-034-525-812

Heilind Number:EDA845-034-525-812
Manufacturer:EDAC
Manufacturer Number:845-034-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-812

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, boasting a sleek design in vibrant green. Engineered for efficiency, it features 34 positions spread across two rows, with a compact pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component, a perfect choice for seamless data transmission in your electronic projects.