845-034-540-101

Heilind Number:EDA845-034-540-101
Manufacturer:EDAC
Manufacturer Number:845-034-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. This high-performance component boasts 34 positions in a single row, guaranteeing seamless and efficient data transmission. Crafted with precision using a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in even the most demanding applications. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your electronics with this essential component, a must-have for any PCB assembly project.