845-034-540-102

Heilind Number:EDA845-034-540-102
Manufacturer:EDAC
Manufacturer Number:845-034-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-102

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient and reliable data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee robust performance, while the green color adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Whether for home projects or professional applications, this connector offers versatility and convenience. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.