845-034-540-103

Heilind Number:EDA845-034-540-103
Manufacturer:EDAC
Manufacturer Number:845-034-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-103

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic assemblies. Featuring 34 positions in a single row layout, it ensures efficient signal transmission with a pitch of .1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees a safe and reliable operation, even in demanding environments. Crafted with precision, the copper alloy contact material provides optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your connectivity needs.