845-034-540-104

Heilind Number:EDA845-034-540-104
Manufacturer:EDAC
Manufacturer Number:845-034-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-104

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 34 positions in a single row with a pitch of .1 inch and row spacing of .2 inch. The housing is made of durable UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for industrial and commercial setups. Upgrade your connectors today and experience enhanced performance and durability.