845-034-540-107

Heilind Number:EDA845-034-540-107
Manufacturer:EDAC
Manufacturer Number:845-034-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 34 positions and a single row design, it ensures seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB connections with this essential component.