845-034-540-108

Heilind Number:EDA845-034-540-108
Manufacturer:EDAC
Manufacturer Number:845-034-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a single row design with 34 positions, it ensures seamless communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal transmission. Its straight mount orientation and compact size make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.