845-034-540-112

Heilind Number:EDA845-034-540-112
Manufacturer:EDAC
Manufacturer Number:845-034-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 34 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Engineered for versatility, this connector boasts a straight mount orientation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Elevate your connectivity solutions with this essential component.