845-034-540-201

Heilind Number:EDA845-034-540-201
Manufacturer:EDAC
Manufacturer Number:845-034-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-201

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its 34 positions and 2 rows ensure efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Featuring a straight mount orientation and a pitch of .1 inch, installation is both straightforward and secure. With copper alloy contacts and an amperage of 3A, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Elevate your connectivity experience with this essential component.