845-034-540-202

Heilind Number:EDA845-034-540-202
Manufacturer:EDAC
Manufacturer Number:845-034-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The two rows of 34 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission. Designed for straight mount orientation, it offers easy installation onto PCBs. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is both efficient and durable. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional.