845-034-540-203

Heilind Number:EDA845-034-540-203
Manufacturer:EDAC
Manufacturer Number:845-034-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green hue, it stands out for easy identification. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With two rows and a total of 34 positions, this connector offers ample space for seamless PCB integration. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.