845-034-540-204

Heilind Number:EDA845-034-540-204
Manufacturer:EDAC
Manufacturer Number:845-034-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-204

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature dual rows with 34 positions, ensuring efficient data transfer. The copper alloy contact material provides reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our green-colored connectors for superior quality and performance in your PCB setups.