845-034-540-207

Heilind Number:EDA845-034-540-207
Manufacturer:EDAC
Manufacturer Number:845-034-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-207

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows of 34 positions each, ensuring seamless and reliable data transfer. The connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, offering exceptional safety and longevity. Crafted with copper alloy contacts, it guarantees efficient conductivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.