845-034-540-208

Heilind Number:EDA845-034-540-208
Manufacturer:EDAC
Manufacturer Number:845-034-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-208

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of precisely spaced 34 positions, this connector ensures seamless data and power transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance in diverse environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications where reliability is paramount. Upgrade your PCB setup with this essential component for efficient and secure connections.