845-034-540-403

Heilind Number:EDA845-034-540-403
Manufacturer:EDAC
Manufacturer Number:845-034-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, offering optimal efficiency for your electronic projects. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, you can rely on secure and stable connections. The compact pitch of .1 inch and row spacing of .2 inches allow for precise positioning on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environmental conditions. Upgrade your setup with this Straight Mount orientation connector, perfect for applications where space is limited. Trust in its quality and performance for all your connectivity needs.