845-034-540-404

Heilind Number:EDA845-034-540-404
Manufacturer:EDAC
Manufacturer Number:845-034-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for streamlined integration, it features a single row layout with 34 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in this connector for seamless and secure connections in your projects.