845-034-540-408

Heilind Number:EDA845-034-540-408
Manufacturer:EDAC
Manufacturer Number:845-034-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 34 positions in a single row, it provides seamless compatibility for your PCB assembly needs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal connectivity for your devices. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals. Elevate your connectivity solutions with this essential component.