845-034-540-412

Heilind Number:EDA845-034-540-412
Manufacturer:EDAC
Manufacturer Number:845-034-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-412

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Featuring 34 positions in a single row, it offers ample space for secure and efficient board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, signal transmission is seamless and precise. Designed for straight mount orientation, it provides easy and convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for seamless electronic connectivity.