845-034-540-502

Heilind Number:EDA845-034-540-502
Manufacturer:EDAC
Manufacturer Number:845-034-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-502

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging environments. With two rows and a total of 34 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with this essential component.