845-034-540-503

Heilind Number:EDA845-034-540-503
Manufacturer:EDAC
Manufacturer Number:845-034-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-503

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both safety and style. With two rows and 34 positions, this connector offers ample flexibility for intricate PCB layouts. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.