845-034-540-504

Heilind Number:EDA845-034-540-504
Manufacturer:EDAC
Manufacturer Number:845-034-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 34 positions each, it offers ample space for your connection needs. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are guaranteed. Upgrade your setup with this versatile connector, perfect for various electronic applications.