845-034-540-507

Heilind Number:EDA845-034-540-507
Manufacturer:EDAC
Manufacturer Number:845-034-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures optimal safety and reliability. The two-row design with a total of 34 positions allows for efficient data transfer. Crafted with precision, the copper alloy contacts guarantee seamless conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for superior performance and long-lasting durability.