845-034-540-508

Heilind Number:EDA845-034-540-508
Manufacturer:EDAC
Manufacturer Number:845-034-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 34 positions, with a pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees efficient conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector will meet your connectivity needs with precision and durability. Elevate your projects with this essential component.