845-034-540-512

Heilind Number:EDA845-034-540-512
Manufacturer:EDAC
Manufacturer Number:845-034-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a total of 34 positions across two rows, ensuring ample connection points for your components. The connector boasts a compact pitch of .1 inches, with a row spacing of .2 inches, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate, its housing guarantees both reliability and safety in operation. The contact material, made from Copper Alloy, further enhances conductivity. With a straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.