845-034-540-603

Heilind Number:EDA845-034-540-603
Manufacturer:EDAC
Manufacturer Number:845-034-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single-row configuration, offering reliable contact for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures stable and efficient power delivery with a low amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation and space-saving on your board layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this straight-mount connector, perfect for maintaining signal integrity in demanding environments.