845-034-540-607

Heilind Number:EDA845-034-540-607
Manufacturer:EDAC
Manufacturer Number:845-034-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-607

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Engineered for seamless power transmission, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With one row and thirty-four positions, it offers ample connectivity for your PCB assembly. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a .1-inch pitch and .2-inch row spacing, this connector facilitates precise and secure mating. Designed for straight mount orientation, it streamlines installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your device's performance with this essential component.