845-034-540-608

Heilind Number:EDA845-034-540-608
Manufacturer:EDAC
Manufacturer Number:845-034-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-608

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Engineered for optimal performance, this connector features 34 positions in a single row, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interboard connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for various electronic applications. Elevate your connectivity experience with this essential component.