845-034-540-612

Heilind Number:EDA845-034-540-612
Manufacturer:EDAC
Manufacturer Number:845-034-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-612

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 34 positions in a single row, this connector enables seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies installation, making it ideal for PCB applications. Elevate your connectivity solutions with this essential component.