845-034-540-802

Heilind Number:EDA845-034-540-802
Manufacturer:EDAC
Manufacturer Number:845-034-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions spread across 2 rows, ensuring optimal connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in demanding environments. Crafted with copper alloy contacts, it ensures reliable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a wide range of applications, this connector is a valuable addition to your electronic setup.