845-034-540-803

Heilind Number:EDA845-034-540-803
Manufacturer:EDAC
Manufacturer Number:845-034-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-803

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether it's for industrial or consumer electronics, this straight mount connector is the perfect solution for your connectivity needs.