845-034-540-804

Heilind Number:EDA845-034-540-804
Manufacturer:EDAC
Manufacturer Number:845-034-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures safe and reliable power transmission. With two rows and a total of 34 positions, it offers ample space for seamless board-to-board connections. The contact material made of Copper Alloy guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise installations. Designed for straight mount orientation, it facilitates easy assembly on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its exceptional quality for seamless and secure electronic connections.