845-034-540-807

Heilind Number:EDA845-034-540-807
Manufacturer:EDAC
Manufacturer Number:845-034-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a double-row configuration with 34 positions for seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability and safety, while the copper alloy contacts ensure reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic setups with this essential component.