845-034-540-808

Heilind Number:EDA845-034-540-808
Manufacturer:EDAC
Manufacturer Number:845-034-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-808

Detailed Description

Enhance connectivity within your electronic devices with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both functionality and visual appeal. With a double-row layout, it offers 34 positions for optimal signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation ensures a secure fit. Trust in our top-tier connectors to streamline your electronics assembly process and enhance overall performance.