845-034-540-812

Heilind Number:EDA845-034-540-812
Manufacturer:EDAC
Manufacturer Number:845-034-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for optimal efficiency, this connector features 34 positions with two rows for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications. Its straight mount orientation further simplifies installation, making it a must-have for any PCB project. Upgrade your connectivity solutions with this top-of-the-line connector.