845-034-541-101

Heilind Number:EDA845-034-541-101
Manufacturer:EDAC
Manufacturer Number:845-034-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-101

Detailed Description

Enhance connectivity within your electronic devices with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches and row spacing of .2 inches, allowing for precise and efficient connections. The housing is constructed from UL 94V-0 Diallyl Phthalate for optimal durability and safety. Each contact is made from high-quality Copper Alloy, ensuring reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or replacing existing connectors, trust in our Card Edge Connector for superior performance.