845-034-541-102

Heilind Number:EDA845-034-541-102
Manufacturer:EDAC
Manufacturer Number:845-034-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with its 34 positions in a single row layout. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a low amperage of 3A, it operates effortlessly within a temperature range of -40 to 105°C. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees both safety and durability. The .1 inch pitch and .2 inch row spacing make it compatible with various PCB setups, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure card edge connections in your electronic projects.