845-034-541-103

Heilind Number:EDA845-034-541-103
Manufacturer:EDAC
Manufacturer Number:845-034-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.