845-034-541-104

Heilind Number:EDA845-034-541-104
Manufacturer:EDAC
Manufacturer Number:845-034-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-104

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, designed for optimal performance. Featuring 34 positions in a single row configuration, this connector ensures seamless connectivity for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, provides reliable insulation and protection. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and secure mounting. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connection setup with this Straight mount orientation connector, perfect for achieving a streamlined and efficient PCB layout. Elevate your electronics assembly with this essential component.