845-034-541-107

Heilind Number:EDA845-034-541-107
Manufacturer:EDAC
Manufacturer Number:845-034-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-107

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and compact .2-inch row spacing make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity with this essential component.