845-034-541-112

Heilind Number:EDA845-034-541-112
Manufacturer:EDAC
Manufacturer Number:845-034-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-112

Detailed Description

Enhance your connectivity with this versatile board-to-board PCB connector. Designed with precision and durability in mind, it features 34 positions for seamless data transmission. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-performance connector for efficient and secure connections.