845-034-541-202

Heilind Number:EDA845-034-541-202
Manufacturer:EDAC
Manufacturer Number:845-034-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your assembly. With an amperage of 3A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures reliable and safe power transmission. This connector boasts two rows with 34 positions, perfect for accommodating multiple connections. The copper alloy contact material guarantees efficient signal transfer, while the standard .1-inch pitch and .2-inch row spacing offer compatibility with various PCB layouts. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.