845-034-541-203

Heilind Number:EDA845-034-541-203
Manufacturer:EDAC
Manufacturer Number:845-034-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic projects with this essential component.