845-034-541-204

Heilind Number:EDA845-034-541-204
Manufacturer:EDAC
Manufacturer Number:845-034-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-204

Detailed Description

Enhance your electronic connections with our high-performance 34-position Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector facilitates efficient data transfer and power delivery between two parallel boards. With a compact .1-inch pitch and dual-row layout, it offers optimal space utilization and signal integrity. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees exceptional durability and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Trust in the superior quality and precision engineering of our connectors to elevate the performance of your electronic devices.