845-034-541-207

Heilind Number:EDA845-034-541-207
Manufacturer:EDAC
Manufacturer Number:845-034-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power transmission. With two rows and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable component for your electronic projects.