845-034-541-212

Heilind Number:EDA845-034-541-212
Manufacturer:EDAC
Manufacturer Number:845-034-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-212

Detailed Description

Enhance connectivity within your electronic devices with our double-row Board To Board PCB Connector. Featuring 34 positions and a 0.1-inch pitch, this connector ensures seamless data transfer and power delivery. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105°C. The straight mount orientation and 0.2-inch row spacing make it easy to integrate into your PCB layout. Whether for industrial or consumer applications, this green connector is a vital component for maintaining efficient and stable connections. Upgrade your system's connectivity with this essential hardware solution.