845-034-541-404

Heilind Number:EDA845-034-541-404
Manufacturer:EDAC
Manufacturer Number:845-034-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-404

Detailed Description

Enhance connectivity with our Board To Board PCB Connectors, featuring 34 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, these connectors ensure reliable performance even in demanding environments. The straight mount orientation and .1-inch pitch facilitate easy installation, while the -40 to 105 °C operating temperature range guarantees versatility. Perfect for various PCB applications, these connectors are a must-have for any project in need of efficient and secure interconnection. Elevate your connectivity solutions with this essential component.