845-034-541-407

Heilind Number:EDA845-034-541-407
Manufacturer:EDAC
Manufacturer Number:845-034-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-407

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row configuration, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With copper alloy contacts and a .1-inch pitch, you can count on optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.