845-034-541-408

Heilind Number:EDA845-034-541-408
Manufacturer:EDAC
Manufacturer Number:845-034-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions with a single row layout, ensuring optimal efficiency in your electronic assemblies. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your electronic projects with this essential component for seamless and secure connections.