845-034-541-412

Heilind Number:EDA845-034-541-412
Manufacturer:EDAC
Manufacturer Number:845-034-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-412

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Diallyl Phthalate, it ensures reliable operation in any environment. With a single row configuration and a total of 34 positions, this connector offers seamless integration for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Upgrade your connectivity solutions with this essential component.