845-034-541-502

Heilind Number:EDA845-034-541-502
Manufacturer:EDAC
Manufacturer Number:845-034-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-502

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 34 positions for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Upgrade your connectivity solutions with this advanced Card Edge Connector.